- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN1509N8-G
DN1509N8-G
Microchip Technology
Trans MOSFET N-CH 90V 0.36A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH 90V 0.36A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: DN1509N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN1509N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
17
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.709
1,000
$0.702
1,500
$0.701
2,000 +
$0.699
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT