Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DM320209

PIC32MZ2048EFM144 Microcontroller Development Board 200MHz CPU 64KB RAM 2MB Flash Linux/Mac/Win 7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC32MZ2048EFM144 Microcontroller Development Board 200MHz CPU 64KB RAM 2MB Flash Linux/Mac/Win 7
Search Keywords: DM320209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DM320209
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473301180
COO: CN
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: DM320209
CAN: 15160
Display Type: LCD5163
Daughter Cards: Yes5161
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM320209 RoHS compliant?
Yes, DM320209 is RoHS compliant.
What is the lead time for DM320209?
The standard lead time for DM320209 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$110.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!