Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DM320003-3

PIC32MX450/PIC32MX470 Microcontroller Starter Kit Win XP 32-bit/Win XP 64-bit/Win Vista 32-bit/Win Vista 64-bit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC32MX450/PIC32MX470 Microcontroller Starter Kit Win XP 32-bit/Win XP 64-bit/Win Vista 32-bit/Win Vista 64-bit
Search Keywords: DM3200033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DM320003-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
ADC: 0
GPIO: 0
Ethernet: 0
Family: DM320003-3
Daughter Cards: Yes
CAN: 0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM320003-3 RoHS compliant?
Yes, DM320003-3 is RoHS compliant.
What is the lead time for DM320003-3?
The standard lead time for DM320003-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$101.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!