DM240012
Microchip Technology
dsPIC33EP512MU810/PIC24EP512GU810/PIC24FJ256GB106 Microcontroller Starter Kit 8MHz CPU
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
dsPIC33EP512MU810/PIC24EP512GU810/PIC24FJ256GB106 Microcontroller Starter Kit 8MHz CPU
Search Keywords: DM240012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DM240012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1 -
Ethernet:N/A
-
ADC:N/A
-
GPIO:N/A
-
Display Interface:N/A
-
Family:DM240012
-
Display Type:N/A
-
CAN:N/A
-
Daughter Cards:Yes
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46
can ship
12 Weeks
can ship
8/28/26