Microchip Technology
DM164147
PIC16F1779 Microcontroller Starter Kit 8MHz/50MHz CPU EEPROM/Flash Linux/Mac OS/Win
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PIC16F1779 Microcontroller Starter Kit 8MHz/50MHz CPU EEPROM/Flash Linux/Mac OS/Win
Search Keywords: DM164147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DM164147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CAN:N/A
-
Display Type:N/A
-
Display Interface:N/A
-
GPIO:N/A
-
Family:DM164147
-
Ethernet:N/A
-
ADC:N/A
-
Daughter Cards:Yes5161
Product Guides
+
Frequently Asked Questions
Is DM164147 RoHS compliant?
Yes, DM164147 is RoHS compliant.
What is the lead time for DM164147?
The standard lead time for DM164147 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/21/26