Microchip Technology
DM160229
Capacitive Touch Screen
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DM160229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1 -
Maximum Low Level Output Voltage:N/A
-
Family:DM160229
-
Maximum Load Capacitance:N/A
-
Maximum Fall Time:N/A
-
Maximum Response time:N/A
-
Interface Type:N/A
-
Maximum Operating Supply Voltage:3.6 V