Available Replacements
Alternative Packaging
COM20022I-HT-TR COM20022I-HT-TR Microchip Technology
COM20022I-HT-TR

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

COM20022I-HT

10 Mbps ARCNET (ANSI 878.1) Controller - 5V - 48-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10 Mbps ARCNET (ANSI 878.1) Controller - 5V - 48-Pin TQFP - Tray
Search Keywords: COM20022IHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: COM20022I-HT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 7 x 7 x 1.4 mm
Family: COM20022
Function: 10 Mbps ARCNET (ANSI 878.1) Controller
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is COM20022I-HT RoHS compliant?
Yes, COM20022I-HT is RoHS compliant.
What is the lead time for COM20022I-HT?
The standard lead time for COM20022I-HT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.95
10
$31.49
25
$25.99
50
$25.93
63
$24.80
125
$23.62
188
$23.56
250 +
$23.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!