- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- CL25N8-G
CL25N8-G
Microchip Technology
LED Driver - Constant Current - 5V-90V in - 25mA out - TO-243AA-3.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LED Driver - Constant Current - 5V-90V in - 25mA out - TO-243AA-3.
Search Keywords: CL25N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CL25N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,008
Can Ship immediately
Manufacturer Stock:
32,000
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$0.3444
2,000
$0.3358
4,000
$0.3319
6,000
$0.3311
8,000
$0.3302
10,000
$0.3281
16,000
$0.3273
26,000 +
$0.3263
Click for Quote
Log in
to unlock special pricing