- Home ›
- All Products›
- CDLL4746A
CDLL4746A
Microchip Technology
Diode Zener Single 18V 5% 1W 2-Pin DO-213AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 18V 5% 1W 2-Pin DO-213AB
Search Keywords: CDLL4746A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CDLL4746A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
68
$4.62
136
$3.46
204
$3.23
272 +
$3.17
Click for Quote
Log in
to unlock special pricing