- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- CAP1298-1-A4-TR
Microchip Technology
CAP1298-1-A4-TR
Capacitive Touch Sensor 16-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | CAP1298-1-A4-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Mounting: | Surface Mount |
| Category: | Capacitive Touch Sensor |
| Dimension: | 3 x 3 x 0.83 mm |
| Operating Temperature: | -40 to 125 °C |