Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

CAP1296-1-AIA-TR

Capacitive Touch Sensor 10-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Capacitive Touch Sensor 10-Pin DFN EP T/R
Search Keywords: CAP12961AIATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: CAP1296-1-AIA-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Mounting: Surface Mount
Category: Capacitive Touch Sensor
Dimension: 3 x 3 x 0.83 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CAP1296-1-AIA-TR RoHS compliant?
Yes, CAP1296-1-AIA-TR is RoHS compliant.
What is the lead time for CAP1296-1-AIA-TR?
The standard lead time for CAP1296-1-AIA-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
4,400 can ship
Minimum Order Quantity:
500
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.662
1,000
$0.649
2,500
$0.634
5,000
$0.633
10,000
$0.631
15,000
$0.629
25,000 +
$0.628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!