- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- CAP1208-1-A4-TR
CAP1208-1-A4-TR
Microchip Technology
Capacitive Touch Sensor 16-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitive Touch Sensor 16-Pin QFN EP T/R
Search Keywords: CAP12081A4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CAP1208-1-A4-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mounting:Surface Mount
-
Category:Capacitive Touch Sensor
-
Dimension:3 x 3 x 0.83 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,175
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.005
500
$0.985
1,250
$0.983
2,500
$0.980
3,750
$0.978
5,000 +
$0.907
Click for Quote
Log in
to unlock special pricing