- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- CAP1206-1-AIA-TR
CAP1206-1-AIA-TR
Microchip Technology
Capacitive Touch Sensor 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitive Touch Sensor 10-Pin DFN EP T/R
Search Keywords: CAP12061AIATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CAP1206-1-AIA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mounting:Surface Mount
-
Category:Capacitive Touch Sensor
-
Dimension:3 x 3 x 0.83 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.756
1,250
$0.745
2,500
$0.744
3,750
$0.742
5,000 +
$0.683
Click for Quote
Log in
to unlock special pricing