- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- CAP1203-1-SN
Microchip Technology
CAP1203-1-SN
Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | CAP1203-1-SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Capacitive |
| Mounting: | Surface Mount |
| Minimum Operating Supply Voltage: | 3 V |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Operating Temperature: | -40 to 125 °C |