- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- BM78SPP05NC2-0002AA
BM78SPP05NC2-0002AA
Microchip Technology
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
Search Keywords: BM78SPP05NC20002AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:BM78SPP05NC2-0002AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
136 -
Dimension:15 x 12 x 1.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
34
$12.66
68
$9.49
102
$8.86
136 +
$8.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments