Available Replacements
Alternative Packaging
BM71BLES1FC2-0B04AA
BM71BLES1FC2-0B04AA

Microchip Technology

In Stock: 221

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

BM71BLES1FC2-0002AA

Bluetooth v4.2 (BLE) SMART - 1.9V to 3.6V Supply - 8.6Kbps - -90dBm Sensitivity - 2.402GHz to 2.480GHz - 16-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bluetooth v4.2 (BLE) SMART - 1.9V to 3.6V Supply - 8.6Kbps - -90dBm Sensitivity - 2.402GHz to 2.480GHz - 16-Pin.
Search Keywords: BM71BLES1FC20002AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    BM71BLES1FC2-0002AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    11.5 x 9 x 2.1 mm
  • Operating Temperature:
    -20 to 70 °C
  • Type:
    Module
  • Packaging:
    Tray
  • Pin Count:
    16
  • Maximum Standby Current:
    2.9 uA
  • Maximum Operating Frequency:
    2480 MHz
  • Supplier Temperature Grade:
    N/A
  • Typical Sensitivity:
    -90 dBm
  • Supplier Package:
    N/A
  • ISM Band:
    2.4 GHz
  • Maximum Supply Current:
    0.013 A
  • Typical Operating Supply Voltage:
    3 V
  • Solutions:
    ISM
  • Family:
    BM71
  • Interface Type:
    I2C/SPI/UART
  • Minimum Operating Frequency:
    2402 MHz
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.9 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Data Rate:
    N/A
  • Protocols Supported:
    Bluetooth v4.2 (BLE)
  • Power Class:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BM71BLES1FC2-0002AA RoHS compliant?
Yes, BM71BLES1FC2-0002AA is RoHS compliant.
What is the lead time for BM71BLES1FC2-0002AA?
The standard lead time for BM71BLES1FC2-0002AA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
901 can ship
20 Weeks can ship 1/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!