- Home ›
- All Products›
- BM70BLES1FC2-0002AA
BM70BLES1FC2-0002AA
Microchip Technology
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 33-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 33-Pin Tray
Search Keywords: BM70BLES1FC20002AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:BM70BLES1FC2-0002AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
ISM Band:2.4 GHz
-
Family:BM70
-
Supplier Temperature Grade:N/A
-
Maximum Supply Current:0.013 A
-
Power Class:N/A
-
Packaging:Tray
-
Typical Sensitivity:-90 dBm
-
Maximum Standby Current:2.9 uA
-
Pin Count:33
-
Maximum Operating Frequency:2480 MHz
-
Operating Temperature:-20 to 70 °C
-
Typical Operating Supply Voltage:3 V
-
Minimum Operating Frequency:2402 MHz
-
Interface Type:I2C/SPI/UART
-
Supplier Package:N/A
-
Minimum Operating Supply Voltage:1.9 V
-
Maximum Data Rate:N/A
-
Type:Module
-
Dimension:22 x 12 x 2.4 mm
-
Maximum Operating Supply Voltage:3.6 V
-
Protocols Supported:Bluetooth v4.2 (BLE)
-
Solutions:ISM
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26