- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DB64-I/MR
AVR128DB64-I/MR
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin VQFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin VQFN - Tray
Search Keywords: AVR128DB64IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DB64-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
ADC Resolution:12 bit
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:558877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,300
can ship
MOQ for out of Stock Qty:
130
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
130
$3.11
260
$2.34
390
$2.18
520 +
$2.14
Click for Quote
Log in
to unlock special pricing