Available Replacements
Alternative Packaging
AVR128DB64T-E/PT
AVR128DB64T-E/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

AVR128DB64-E/PT

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AVR128DB64EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AVR128DB64-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Number of Programmable I/Os:
    558877
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    1288884KB
  • RAM Size:
    168886KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,015 can ship
MOQ for out of Stock Qty:
80
5 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$3.23
160
$2.43
240
$2.27
320 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!