- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DB48-E/PT
AVR128DB48-E/PT
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 48-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 48-Pin TQFP - Tray
Search Keywords: AVR128DB48EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DB48-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:418877
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,999
can ship
MOQ for out of Stock Qty:
125
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$2.89
250
$2.17
375
$2.03
500 +
$1.99
Click for Quote
Log in
to unlock special pricing