- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DA48-I/PT
Microchip Technology
AVR128DA48-I/PT
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 48-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 48-Pin TQFP - Tray
Search Keywords: AVR128DA48IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DA48-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:418877
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
RAM Size:168886KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AVR128DA48-I/PT RoHS compliant?
Yes, AVR128DA48-I/PT is RoHS compliant.
What is the lead time for AVR128DA48-I/PT?
The standard lead time for AVR128DA48-I/PT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
125
$2.63
250
$1.98
375
$1.85
500 +
$1.81
Click for Quote
Log in
to unlock special pricing