- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DA32-I/PT
AVR128DA32-I/PT
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: AVR128DA32IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DA32-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Programmable I/Os:278877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
-
Program Memory Size:1288884KB
-
ADC Resolution:12 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,100
can ship
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$2.35
250
$1.77
375
$1.65
500 +
$1.62
Click for Quote
Log in
to unlock special pricing