- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DA28-I/SS
AVR128DA28-I/SS
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 512 Byte EEPROM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SSOP - Tube
Search Keywords: AVR128DA28ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DA28-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Number of Programmable I/Os:238877
-
Program Memory Size:1288884KB
-
ADC Resolution:12 bit
-
RAM Size:168886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
130
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.299
130
$2.090
259
$1.590
388
$1.480
517 +
$1.450
Click for Quote
Log in
to unlock special pricing