- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DA28-I/SP
AVR128DA28-I/SP
Microchip Technology
The AVR128DA28-I/SP is a 28-pin microcontroller from the AVR-DA family, featuring an AVR® CPU running up to 24 MHz with 128 KB ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The AVR128DA28-I/SP is a 28-pin microcontroller from the AVR-DA family, featuring an AVR® CPU running up to 24 MHz with 128 KB of Flash, 16 KB of SRAM, and 512B of EEPROM.
Search Keywords: AVR128DA28ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DA28-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Size:1288884KB
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:238877
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Manufacturer Stock:
1,332
can ship
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$3.07
60
$2.82
255
$2.68
510
$2.54
1,005
$2.53
2,505
$2.51
5,010
$2.48
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing