- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA8E5-M4U
Microchip Technology
ATXMEGA8E5-M4U
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin UQFN E ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATXMEGA8E5-M4U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
490 |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 1 KB |
| Program Memory Type: | Flash |
| Program Memory Size: | 8 KB |
| Number of Programmable I/Os: | 26 |