Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA8E5-AU

MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin TQFP - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin TQFP - Tray
Search Keywords: ATXMEGA8E5AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA8E5-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Program Memory Size: 8 KB
Number of Programmable I/Os: 26
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA8E5-AU RoHS compliant?
Yes, ATXMEGA8E5-AU is RoHS compliant.
What is the lead time for ATXMEGA8E5-AU?
The standard lead time for ATXMEGA8E5-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
105,557 can ship
Minimum Order Quantity:
10
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.47
100
$2.46
250
$2.41
500
$2.35
1,000
$2.34
2,500
$2.33
5,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!