- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA64D3-AU
ATXMEGA64D3-AU
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tra ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA64D3AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA64D3-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:64 KB
-
Number of Programmable I/Os:50
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.53
10
$5.34
25
$4.89
45
$4.87
90
$4.61
135
$4.34
180 +
$4.33
Click for Quote
Log in
to unlock special pricing