- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA64C3-AUR
ATXMEGA64C3-AUR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tap ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA64C3AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA64C3-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Program Memory Size:64 KB
-
Number of Programmable I/Os:50
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:4 KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$14.553
250
$13.230
500
$7.000
750
$4.930
1,000 +
$4.830
Click for Quote
Log in
to unlock special pricing