Image is representational - see mfr. specs

ATXMEGA64A4U-MH

Microchip Technology

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray
Search Keywords: ATXMEGA64A4UMH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA64A4U-MH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • RAM Size:
    4 KB
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    34
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
5
4 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.90
25
$3.79
100
$3.67
360
$3.57
720
$3.56
1,080
$3.55
2,520
$3.54
5,040 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!