Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA64A4U-CUR

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tape&Reel
Search Keywords: ATXMEGA64A4UCUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA64A4U-CUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
RAM Size: 4 KB
Number of Programmable I/Os: 34
Program Memory Type: Flash
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA64A4U-CUR RoHS compliant?
Yes, ATXMEGA64A4U-CUR is RoHS compliant.
What is the lead time for ATXMEGA64A4U-CUR?
The standard lead time for ATXMEGA64A4U-CUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
50
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.28
100
$4.20
250
$4.15
500
$4.08
1,000
$4.07
2,500
$4.06
6,000 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!