Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA64A4U-AUR

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA64A4UAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA64A4U-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 34
RAM Size: 4 KB
Program Memory Type: Flash
ADC Resolution: 12 bit
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA64A4U-AUR RoHS compliant?
Yes, ATXMEGA64A4U-AUR is RoHS compliant.
What is the lead time for ATXMEGA64A4U-AUR?
The standard lead time for ATXMEGA64A4U-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,350
Can Ship immediately
Manufacturer Stock:
10,000 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.04
100
$4.98
250
$4.94
500
$4.92
1,000
$4.90
1,500
$4.89
2,000 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!