Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA64A3-AU

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tra ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA64A3AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA64A3-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    50
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA64A3-AU RoHS compliant?
Yes, ATXMEGA64A3-AU is RoHS compliant.
What is the lead time for ATXMEGA64A3-AU?
The standard lead time for ATXMEGA64A3-AU is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
186 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
21 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.99
10
$9.66
23
$9.24
45
$8.76
68
$8.67
90 +
$8.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!