Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA64A1U-AU

MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray
Search Keywords: ATXMEGA64A1UAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA64A1U-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
RAM Size: 4 KB
Program Memory Type: Flash
ADC Resolution: 12/12 bit
Number of Programmable I/Os: 78
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA64A1U-AU RoHS compliant?
Yes, ATXMEGA64A1U-AU is RoHS compliant.
What is the lead time for ATXMEGA64A1U-AU?
The standard lead time for ATXMEGA64A1U-AU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.68
10
$7.43
25
$7.41
45
$7.36
90
$6.68
135
$6.06
180 +
$6.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!