- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA384D3-AU
ATXMEGA384D3-AU
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 384KB Flash - 32KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - T ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 384KB Flash - 32KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA384D3AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA384D3-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:384 KB
-
Number of Programmable I/Os:50
-
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
23
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$12.672
23
$11.520
45
$8.840
68
$8.190
90 +
$8.020
Click for Quote
Log in
to unlock special pricing