Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA384C3-MH

The ATXMEGA384C3-MH is a high-performance, low-power 8/16-bit AVR XMEGA microcontroller with 384KB of Flash memory, 32KB of SR ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The ATXMEGA384C3-MH is a high-performance, low-power 8/16-bit AVR XMEGA microcontroller with 384KB of Flash memory, 32KB of SRAM, and a full-speed USB interface.
Search Keywords: ATXMEGA384C3MH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA384C3-MH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    50
  • RAM Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    384 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA384C3-MH RoHS compliant?
Yes, ATXMEGA384C3-MH is RoHS compliant.
What is the lead time for ATXMEGA384C3-MH?
The standard lead time for ATXMEGA384C3-MH is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
On Order:
260   can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
11 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.30
10
$8.73
25
$8.31
50
$8.23
65
$7.76
130
$7.38
195
$7.36
260 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!