Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA32E5-M4U

MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32 UQFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32 UQFN - Tray
Search Keywords: ATXMEGA32E5M4U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA32E5-M4U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 26
Program Memory Type: Flash
RAM Size: 4 KB
Program Memory Size: 32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA32E5-M4U RoHS compliant?
Yes, ATXMEGA32E5-M4U is RoHS compliant.
What is the lead time for ATXMEGA32E5-M4U?
The standard lead time for ATXMEGA32E5-M4U is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Manufacturer Stock:
24,010 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.54
25
$3.42
50
$3.13
123
$2.82
245
$2.80
368
$2.79
490 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!