- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32E5-AN
Microchip Technology
ATXMEGA32E5-AN
MCU - 8-bit/16-bit AVR RISC - 36KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 32-Pin LQFP - Tr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32E5-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Program Memory Size:36 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:26
-
RAM Size:4 KB
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash