- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32D3-MHR
ATXMEGA32D3-MHR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: ATXMEGA32D3MHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32D3-MHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
RAM Size:48886KB
-
ADC Resolution:12 bit
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:508877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$12.353
1,000
$11.230
2,000
$5.740
3,000
$3.910
4,000 +
$3.830
Click for Quote
Log in
to unlock special pricing