Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA32D3-AU

MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA32D3AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA32D3-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 32 KB
RAM Size: 4 KB
Number of Programmable I/Os: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA32D3-AU RoHS compliant?
Yes, ATXMEGA32D3-AU is RoHS compliant.
What is the lead time for ATXMEGA32D3-AU?
The standard lead time for ATXMEGA32D3-AU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.70
90
$3.48
180
$3.46
270
$3.44
540
$3.38
1,080
$3.37
2,520
$3.36
5,040 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!