- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32C4-MHR
ATXMEGA32C4-MHR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN - Tap ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN - Tape&Reel
Search Keywords: ATXMEGA32C4MHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32C4-MHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
RAM Size:48886KB
-
Program Memory Size:328884KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:348877
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$11.66
1,000
$10.60
2,000
$5.42
3,000
$3.69
4,000 +
$3.61
Click for Quote
Log in
to unlock special pricing