- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32A4U-MH
ATXMEGA32A4U-MH
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray
Search Keywords: ATXMEGA32A4UMH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32A4U-MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:5A992.c
-
Supplier Standard Pack:
360 -
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:34
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
15
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
90
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$3.75
25
$3.33
50
$3.32
90
$3.14
180
$2.96
270
$2.95
360 +
$2.94
Click for Quote
Log in
to unlock special pricing