- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32A4U-CU
ATXMEGA32A4U-CU
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tr ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tray
Search Keywords: ATXMEGA32A4UCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32A4U-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:34
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$3.00
50
$2.88
100
$2.83
490
$2.75
980
$2.74
1,470
$2.73
2,940
$2.72
5,390 +
$2.71
Click for Quote
Log in
to unlock special pricing