Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA32A4U-AUR

MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA32A4UAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA32A4U-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
ADC Resolution: 12 bit
RAM Size: 4 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 34
Program Memory Size: 32 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA32A4U-AUR RoHS compliant?
Yes, ATXMEGA32A4U-AUR is RoHS compliant.
What is the lead time for ATXMEGA32A4U-AUR?
The standard lead time for ATXMEGA32A4U-AUR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,350
Ships today, if you order in
Minimum Order Quantity:
100
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.73
250
$3.71
500
$3.69
2,000
$3.21
4,000
$3.20
6,000
$3.19
8,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!