Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA32A4U-AU

MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray
Search Keywords: ATXMEGA32A4UAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA32A4U-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 32 KB
RAM Size: 4 KB
Number of Programmable I/Os: 34
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA32A4U-AU RoHS compliant?
Yes, ATXMEGA32A4U-AU is RoHS compliant.
What is the lead time for ATXMEGA32A4U-AU?
The standard lead time for ATXMEGA32A4U-AU is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,810
Ships today, if you order in
Minimum Order Quantity:
10
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.80
50
$3.27
160
$3.07
320
$3.04
640
$3.03
1,120
$3.02
2,560
$3.01
5,120 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!