Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA32A4U-ANR

MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - 0°C to +105°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - 0°C to +105°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA32A4UANR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA32A4U-ANR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    5A992.c
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    34
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    4 KB
  • Operating Temperature:
    0 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA32A4U-ANR RoHS compliant?
Yes, ATXMEGA32A4U-ANR is RoHS compliant.
What is the lead time for ATXMEGA32A4U-ANR?
The standard lead time for ATXMEGA32A4U-ANR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks can ship 11/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$9.14
1,000
$4.83
1,500
$3.32
2,000 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!