- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32A4-MH
Microchip Technology
ATXMEGA32A4-MH
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA32A4-MH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:5A992.c
-
Supplier Standard Pack:
360 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
RAM Size:4 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:34
-
Program Memory Size:32 KB