- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA32A4-CUR
Microchip Technology
ATXMEGA32A4-CUR
MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Ta ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATXMEGA32A4-CUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | 5A992.c |
Reel Pack:
|
6000 |
| Program Memory Size: | 328884KB |
| Number of Programmable I/Os: | 348877 |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 48886KB |
| ADC Resolution: | 12 bit |