- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA256A3U-AUR
Microchip Technology
ATXMEGA256A3U-AUR
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - T ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA256A3U-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Program Memory Size:2568884KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:168886KB
-
Number of Programmable I/Os:508877
-
ADC Resolution:12/12 bit
-
Program Memory Type:Flash8885