- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA256A3-MHR
ATXMEGA256A3-MHR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin QFN EP - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tape&Reel
Search Keywords: ATXMEGA256A3MHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA256A3-MHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Program Memory Size:256 KB
-
ADC Resolution:12/12 bit
-
Program Memory Type:Flash
-
RAM Size:16 KB
-
Number of Programmable I/Os:50
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$28.38
2,000
$14.50
3,000
$9.87
4,000 +
$9.67
Click for Quote
Log in
to unlock special pricing