Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA256A3BU-MH

MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray
Search Keywords: ATXMEGA256A3BUMH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATXMEGA256A3BU-MH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Size:
    256 KB
  • ADC Resolution:
    12/12 bit
  • RAM Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    47
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA256A3BU-MH RoHS compliant?
Yes, ATXMEGA256A3BU-MH is RoHS compliant.
What is the lead time for ATXMEGA256A3BU-MH?
The standard lead time for ATXMEGA256A3BU-MH is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
26 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.20
10
$8.89
25
$8.12
50
$8.04
65
$7.59
130
$7.22
195
$7.20
260 +
$7.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!